uvex Uvex Unidur 6649 Blue, Grey Elastane, HPPE, Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 277-7631
- Mfr. Part No.:
- 6051608
- Manufacturer:
- uvex
Subtotal (1 pair)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 1,308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.53 |
*price indicative
- RS Stock No.:
- 277-7631
- Mfr. Part No.:
- 6051608
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Series | Uvex Unidur 6649 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Series Uvex Unidur 6649 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Uvex Unidur 6649 Series Work Gloves, Blue, Cut Resistant - 6051608
This work glove provides hand protection for tasks requiring cut resistance and tactile control. Constructed from a blend of HPPE, polyamide and elastane with a polyurethane coating, they are designed for environments with mechanical hazards where abrasion and tear resistance are needed while maintaining manual dexterity.
Features and Benefits:
• EN388 level 4 abrasion rating delivers extended wear life
• EN388 level 4 tear performance reduces risk of material failure
• EN388 blade cut protection permits safer handling of Sharp edges
• HPPE and polyamide construction improves cut resistance and dexterity
• Polyurethane coating offers precision grip and surface abrasion defence
• EN388 level 4 tear performance reduces risk of material failure
• EN388 blade cut protection permits safer handling of Sharp edges
• HPPE and polyamide construction improves cut resistance and dexterity
• Polyurethane coating offers precision grip and surface abrasion defence
Applications
• Suitable for handling sheet metal and Sharp components
• Ideal for precision assembly and mechanical maintenance
• Used for tasks in construction requiring cut protection
• Can be used in warehouse picking and handling operations
• Used with tools where tactile control is required
• Ideal for precision assembly and mechanical maintenance
• Used for tasks in construction requiring cut protection
• Can be used in warehouse picking and handling operations
• Used with tools where tactile control is required
What size is supplied in the pack?
They are supplied in size 8.
How is chemical resistance indicated for these gloves?
Chemical resistance is not provided for this product.
Are they rated for cold environments?
A cold-protection rating is not applicable to these gloves.
What puncture and mechanical hazard performance do they offer?
Puncture resistance is rated at level 2 and the gloves meet EN388 mechanical hazard criteria.
What colour and coating are applied to the exterior?
The exterior is blue with a polyurethane coating.
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
