Delta Plus VV712BC Grey, White Polyamide Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€46.69

(exc. VAT)

€57.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€46.69€3.891

*price indicative

RS Stock No.:
282-1099
Mfr. Part No.:
VV712BC07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Polyamide

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Safety Standard

EN 388:2016 + A1:2018

Coating

Nitrile

Series

VV712BC

Number of Gloves

24

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with ultra-fine coating, ideal for oily and greasy environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle.

Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use

Abrasion resistant

Cut resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy