Delta Plus THRYM VV736 Black, Blue Acrylic, Polyamide Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 282-1135
- Mfr. Part No.:
- VV736BL11
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€115.33
(exc. VAT)
€141.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.33 | €9.611 |
*price indicative
- RS Stock No.:
- 282-1135
- Mfr. Part No.:
- VV736BL11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic, Polyamide | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Waterproof, Cold Resistant | |
| Series | THRYM VV736 | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 407, EN388:2016+A1:2018, EN 511, CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic, Polyamide | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Waterproof, Cold Resistant | ||
Series THRYM VV736 | ||
Coating Latex | ||
Number of Gloves 24 | ||
Standards/Approvals EN 407, EN388:2016+A1:2018, EN 511, CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof, multi-standard glove with a fine grip for intensive cold work. It has Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use.
Excellent resistance to cold and humidity, ideal for cold environments
Protect against risks
Related links
- Tegera 8832R Black CRF Technology Stainless Steel Fibre Yarn Work Gloves Latex Coating
- Delta Plus HERCULE VV750 Black Acrylic Size 10, Nitrile Coating
- Delta Plus HERCULE VV750 Black Acrylic Size 9, Nitrile Coating
- Delta Plus VV736 Blue Polyamide Size 9, Latex Coating
- Delta Plus VV736 Blue Polyamide Size 10, Latex Coating
- GUYARD THERMO KING Black Size 11, Latex Coating
- Delta Plus VE730 Orange Size 11, Latex Coating
- Delta Plus VE733 Blue Size 11, Latex Coating
