Delta Plus HERCULE VV750 Black Acrylic, Polyamide Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€79.99

(exc. VAT)

€98.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€79.99€7.999

*price indicative

RS Stock No.:
282-1140
Mfr. Part No.:
VV750NO09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

9

Product Type

Work Gloves

Material

Acrylic, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Thermal Insulation, Cold Resistant, Waterproof

Number of Gloves

20

Coating

Nitrile

Series

HERCULE VV750

Standards/Approvals

EN 511, EN420:2003+A1:2009, CE, EN388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof , thermal glove up to mid-back, providing comfort and warmth retention for applications in extreme cold environments. It has Excellent resistance to cold and humidity, ideal for cold environments down to -30°C.

CE certified

Cold resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy