Delta Plus Polyamide Work Gloves, Size 6
- RS Stock No.:
- 282-1142
- Mfr. Part No.:
- VV792BC06
- Manufacturer:
- Delta Plus
Subtotal (12 pairs, in packs of 12)*
€41.68
(exc. VAT)
€51.27
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.68 | €3.473 |
*price indicative
- RS Stock No.:
- 282-1142
- Mfr. Part No.:
- VV792BC06
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyamide | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 16350 EN388:2016+A1:2018, EN 388, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyamide | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 12 | ||
Standards/Approvals EN 16350 EN388:2016+A1:2018, EN 388, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
The Delta Plus Reinforced thermal leather glove, providing increased heat resistance for heavy duty work. It ahs THT-treated heat-resistant leather provides increased resistance to contact heat.
Resistant to flame, heat and large splashes of molten metal
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus VV712BC Grey Size 6, Nitrile Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV811 Blue Size 6, Aqua Polymer Coating
- Delta Plus VV712NO Black Size 6, Nitrile Coating
- Delta Plus VE702GR Grey Polyamide Work Gloves Polyurethane Coating
- Delta Plus HESTIA VV702NO Black Polyamide Work Gloves Polyurethane Coating
- Delta Plus Polyamide Work Gloves, Size 11
- Delta Plus Polyamide Work Gloves, Size 7
