Delta Plus Polyamide Work Gloves, Size 7
- RS Stock No.:
- 282-1143
- Mfr. Part No.:
- VV792BC07
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-1143
- Mfr. Part No.:
- VV792BC07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388, CE, EN 16350 EN388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388, CE, EN 16350 EN388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Reinforced thermal leather glove, providing increased heat resistance for heavy duty work. It ahs THT-treated heat-resistant leather provides increased resistance to contact heat.
Resistant to flame, heat and large splashes of molten metal
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus PM159 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VE702 White Polyamide Work Gloves Polyurethane Coating
- Delta Plus VV811 Blue Size 7, Aqua Polymer Coating
- Delta Plus Polyamide Work Gloves, Size 11
- Delta Plus Polyamide Work Gloves, Size 6
- Delta Plus Polyamide Work Gloves, Size 10
- Delta Plus PM160 White Polyamide Work Gloves Uncoated Coating
- Delta Plus VV704 Blue Polyamide Work Gloves Polyurethane Coating
