Delta Plus SAFE & STRONG VV811 Blue, Grey Polyamide Work Gloves, Size 9, Aqua Polymer Coating
- RS Stock No.:
- 282-1153
- Mfr. Part No.:
- VV811GR09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€40.94
(exc. VAT)
€50.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.94 | €3.412 |
*price indicative
- RS Stock No.:
- 282-1153
- Mfr. Part No.:
- VV811GR09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | SAFE & STRONG VV811 | |
| Number of Gloves | 24 | |
| Coating | Aqua Polymer | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | General Purpose | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EN388:2016+A1:2018 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Series SAFE & STRONG VV811 | ||
Number of Gloves 24 | ||
Coating Aqua Polymer | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features General Purpose | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EN388:2016+A1:2018 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Solvent-free mechanical glove suitable for all environments. It is Silicone-free/ DMF-free, leaving no residue on components while limiting allergies.
Environmentally-friendly thanks to its solvent-free coating
CE certified
Related links
- Delta Plus SAFE & STRONG VV811 Blue Size 9, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 8, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 10, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 11, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 7, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 6, Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
