Delta Plus VV811 Blue, Grey Polyamide Work Gloves, Size 7, Aqua Polymer Coating

Subtotal (1 pack of 12 pairs)*

€40.94

(exc. VAT)

€50.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.94€3.412

*price indicative

RS Stock No.:
282-1150
Mfr. Part No.:
VV811GR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Polyamide

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Safety Standard

EN 388:2016 + A1:2018

Coating

Aqua Polymer

Series

VV811

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Solvent-free mechanical glove suitable for all environments. It is Silicone-free/ DMF-free, leaving no residue on components while limiting allergies.

Environmentally-friendly thanks to its solvent-free coating

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy