Delta Plus VV811 Blue, Grey Polyamide Work Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 282-1151
- Mfr. Part No.:
- VV811GR08
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€40.94
(exc. VAT)
€50.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.94 | €3.412 |
*price indicative
- RS Stock No.:
- 282-1151
- Mfr. Part No.:
- VV811GR08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | VV811 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series VV811 | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Solvent-free mechanical glove suitable for all environments. It is Silicone-free/ DMF-free, leaving no residue on components while limiting allergies.
Environmentally-friendly thanks to its solvent-free coating
CE certified
Related links
- Delta Plus VV811 Blue Size 10, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 11, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 7, Aqua Polymer Coating
- Delta Plus VV811 Blue Size 6, Aqua Polymer Coating
- Delta Plus SAFE & STRONG VV811 Blue Size 9, Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE727 Black Spandex Work Gloves Aqua Polymer Coating
