uvex Uvex Unidur 6649 Blue, Grey Elastane, HPPE, Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 277-7633
- Mfr. Part No.:
- 6051610
- Manufacturer:
- uvex
Subtotal (1 pair)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.53 |
*price indicative
- RS Stock No.:
- 277-7633
- Mfr. Part No.:
- 6051610
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Uvex Unidur 6649 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Mechanical Hazards EN 388 Yes | ||
Series Uvex Unidur 6649 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Uvex Unidur 6649 Series Work Gloves, Size 10, Blue - 6051610
This work glove provides hand protection against mechanical risks in industrial settings. Constructed from a seamless blend of elastane, HPPE and polyamide, they are finished with a polyurethane coating to enhance grip and surface resistance. Designed to address cut hazards, the pair is intended for tasks where dexterity and tactile feedback remain important while reducing exposure to Sharp edges. The item conforms to the EN 388 safety standard for mechanical protection.
Features and Benefits:
• EN 388 abrasion 4 rating gives prolonged wear life
• EN 388 tear 4 rating reduces material failure under stress
• EN 388 puncture 2 rating limits penetration from Sharp objects
• Polyurethane coating improves grip and surface handling
• Elastane/HPPE/polyamide knit preserves dexterity and fit
• EN 388 tear 4 rating reduces material failure under stress
• EN 388 puncture 2 rating limits penetration from Sharp objects
• Polyurethane coating improves grip and surface handling
• Elastane/HPPE/polyamide knit preserves dexterity and fit
Applications
• Suitable for work with sheet metal and Sharp components
• Ideal for assembly lines requiring fine handling
• Used for tasks involving mechanical hazards and cutting
• Can be used in inspection and maintenance operations
• Ideal for assembly lines requiring fine handling
• Used for tasks involving mechanical hazards and cutting
• Can be used in inspection and maintenance operations
What performance metrics indicate resistance to cutting and wear?
The gloves carry EN 388 ratings showing abrasion 4, tear 4 and puncture 2, which quantify wear and damage resistance.
How is hand movement and tactile control maintained?
A seamless knit of elastane, HPPE and polyamide provides a close fit and flexibility for precise handling.
What surface treatment enhances grip on small parts?
A polyurethane coating on the outer surface increases friction and handling capability.
How many gloves are supplied per pack?
The product is supplied as two gloves per pack.
Related links
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating
- uvex Unidur 6649 Grey HPPE Size 6, Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Work Gloves Polyurethane Coating
- uvex Unidur Blue Elastane Polyamide Cut Resistant Work Gloves Polyurethane Coating

