Portwest A776 Black, Yellow Elastic, Nylon, Polyester, Goat Skin Gloves, Size 8
- RS Stock No.:
- 282-5539
- Mfr. Part No.:
- A776BKYM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€16.24
(exc. VAT)
€19.98
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.24 |
*price indicative
- RS Stock No.:
- 282-5539
- Mfr. Part No.:
- A776BKYM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Elastic, Nylon, Polyester, Goat Skin | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 511:2006 12X, EN | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanic | |
| Series | A776 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Gloves | ||
Material Elastic, Nylon, Polyester, Goat Skin | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 511:2006 12X, EN | ||
Number of Gloves 2 | ||
Resistance Features Mechanic | ||
Series A776 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Mechanic Gloves designed to enhance grip for precision work, this collection protects from a broad range of hazards. The gloves are constructed from highly engineered textiles and offer an extensive selection of colours, lining, and size options.
Thermal insulating textile lining
High performance multi-purpose glove
Lightweight and comfortable
Related links
- Portwest A776 Black Elastic Nylon Gloves, Size 9
- Portwest A776 Yellow Nylon Elastic Gloves, Size 7
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size L
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size S,
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size M
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size 2XL
- Portwest A791 - Mechanics Anti-Vibration Glove Black Elastic Polyester Size XL
- SINGER SAFETY CORDIS Black Neoprene Size 8
