Portwest A776 Black, Yellow Goat Skin, Elastic, Polyester, Nylon Gloves, Size 9
- RS Stock No.:
- 282-5538
- Mfr. Part No.:
- A776BKYL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€16.24
(exc. VAT)
€19.98
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.24 |
*price indicative
- RS Stock No.:
- 282-5538
- Mfr. Part No.:
- A776BKYL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Goat Skin, Elastic, Polyester, Nylon | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 511:2006 12X | |
| Series | A776 | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanic | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Goat Skin, Elastic, Polyester, Nylon | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 511:2006 12X | ||
Series A776 | ||
Number of Gloves 2 | ||
Resistance Features Mechanic | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Mechanic Gloves designed to enhance grip for precision work, this collection protects from a broad range of hazards. The gloves are constructed from highly engineered textiles and offer an extensive selection of colours, lining, and size options.
Thermal insulating textile lining
High performance multi-purpose glove
Lightweight and comfortable
Related links
- Portwest A776 Black Nylon Goat Skin Gloves, Size 8
- Portwest A776 Yellow Nylon Elastic Gloves, Size 7
- SINGER SAFETY CORDIS Black Neoprene Size 8
- ATG MaxiDry Purple Spandex Polyester, Nylon Gloves 240mm
- Showa Polyester, Nylon Work Glove
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
