RS Better World

Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 6

Subtotal (1 pair)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-5577
Mfr. Part No.:
72-6110-6
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

6

Product Type

Work Gloves

Material

Tilsatec RhinoYarn

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

72-6110

Resistance Features

Cut Resistant, Microbial Resistant

Safety Standard

EN 388:2016, EN 407:2020

Standards/Approvals

EN388:2016, EN407:2020

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Tilsatec cut level F antimicrobial food-safe glove features EN388:2016 Level F cut resistance, offering superior protection. It integrates a permanent antimicrobial component and is glass fibre-free to prevent product contamination. Tested to EN ISO 15797 industrial wash standards, it endures up to 50 washes at temperatures of up to 85°C, with drying up to 70°C, while retaining its cut resistance. This ensures long-lasting durability and hygiene for repeated use in food handling environments.

Improved grip

Extended cuff for added protection

Ambidextrous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy