Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 7
- RS Stock No.:
- 282-5578
- Mfr. Part No.:
- 72-6110-7
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-5578
- Mfr. Part No.:
- 72-6110-7
- Manufacturer:
- Tilsatec
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Tilsatec RhinoYarn | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 72-6110 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Microbial Resistant | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Standards/Approvals | EN388:2016, EN407:2020 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Tilsatec RhinoYarn | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 72-6110 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Microbial Resistant | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Standards/Approvals EN388:2016, EN407:2020 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 8
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 6
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 7
- Tilsatec Tilsatec Blue Work Gloves, Size 9
- Tilsatec Tilsatec Blue Work Gloves, Size 10
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
