RS Better World
Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 8
- RS Stock No.:
- 282-5579
- Mfr. Part No.:
- 72-6110-8
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-5579
- Mfr. Part No.:
- 72-6110-8
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Tilsatec RhinoYarn | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Series | 72-6110 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN388:2016, EN407:2020, EN ISO 15797 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Tilsatec RhinoYarn | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Series 72-6110 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN388:2016, EN407:2020, EN ISO 15797 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Tilsatec cut level F antimicrobial food-safe glove features EN388:2016 Level F cut resistance, offering superior protection. It integrates a permanent antimicrobial component and is glass fibre-free to prevent product contamination. Tested to EN ISO 15797 industrial wash standards, it endures up to 50 washes at temperatures of up to 85°C, with drying up to 70°C, while retaining its cut resistance. This ensures long-lasting durability and hygiene for repeated use in food handling environments.
Improved grip
Extended cuff for added protection
Ambidextrous
Related links
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 6
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 11
- Tilsatec 72-6110 Blue Tilsatec RhinoYarn Work Gloves, Size 7
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 72-8110 Blue Glove Uncoated Coating
- Tilsatec Tilsatec Blue Work Gloves, Size 9
- Tilsatec Tilsatec Blue Work Gloves, Size 10
