KYORENE Kyorene Pro Yellow Graphene Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 282-9942
- Mfr. Part No.:
- K03-303R HV taille 7
- Manufacturer:
- KYORENE
Subtotal (1 pack of 12 pairs)*
€127.18
(exc. VAT)
€156.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €127.18 | €10.598 |
*price indicative
- RS Stock No.:
- 282-9942
- Mfr. Part No.:
- K03-303R HV taille 7
- Manufacturer:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Graphene | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A3 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Coating | Nitrile Foam | |
| Series | Kyorene Pro | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 7 | ||
Product Type Gloves | ||
Material Graphene | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A3 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Coating Nitrile Foam | ||
Series Kyorene Pro | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves is ergonomically shaped for superior fit and hi-vis HCT lite nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42C.
Features
Reinforced thumb crotch for extended wear
No stainless steel or fibreglass
Bacteriostatic kills harmful bacteria
No stainless steel or fiberglass
Ergonomically shaped for superior fit
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive manufacturing
• Metal stamping
• Sheet metal handling
• Steel processing
• Construction
Related links
- KYORENE K03 - 303RHV A3 CUT 4X42C Yellow Graphene Size 9, Nitrile Coating
- KYORENE K03 - 303RHV A3 CUT 4X42C Yellow Graphene Size 10, Nitrile Coating
- KYORENE K03 - 303RHV A3 CUT 4X42C Yellow Graphene Size 11, Nitrile Coating
- KYORENE K03 - 303RHV Yellow Graphene Size 8, Nitrile Coating
- KYORENE K03 - 303RHV Yellow Graphene Size 6, Nitrile Coating
- KYORENE K03-403R Grey Nylon Gloves Nitrile Coating
- KYORENE K03 - 403RHV A4 CUT 4X43D Grey Nylon Gloves Nitrile Coating
- KYORENE K03-403R Grey Nylon Gloves Nitrile Coating
