KYORENE Kyorene Pro Grey, Yellow Graphene Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€170.37

(exc. VAT)

€209.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€170.37€14.198

*price indicative

RS Stock No.:
282-9949
Mfr. Part No.:
K03-403R HV taille 7
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

7

Material

Graphene

Colour

Grey, Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Series

Kyorene Pro

Number of Gloves

12

Coating

Nitrile

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Safety Standard

EN 388:2016 + A1:2018

EN 374 Chemical

No

Standards/Approvals

OEKO-TEX, DMF free, Silicon free

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves is ergonomically shaped for superior fit and hi-vis HCT lite nitrile palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X43D.

Features


Reinforced thumb crotch for extended wear

No stainless steel or fibreglass

Bacteriostatic kills harmful bacteria

Ergonomically shaped for superior fit

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Applications


• Automotive manufacturing

• Metal stamping

• sheet metal handling

• Steel processing

• Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy