Flexitog Yellow Polyester, Taslon, Silicone Work Glove
- RS Stock No.:
- 283-0706
- Mfr. Part No.:
- FG126-M
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 283-0706
- Mfr. Part No.:
- FG126-M
- Manufacturer:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Work Glove | |
| Material | Polyester, Taslon, Silicone | |
| Colour | Yellow | |
| Standards/Approvals | EN 511:2006, EN 388:2016+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Work Glove | ||
Material Polyester, Taslon, Silicone | ||
Colour Yellow | ||
Standards/Approvals EN 511:2006, EN 388:2016+A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Flexitog Yellow Polyester Silicone Work Glove
- Flexitog Yellow Taslon Silicone Work Glove
- Flexitog Red Armortex Palm/Taslon Back Work Glove
- Tornado White Silicone Work Glove
- Flexitog Yellow Size 7
- SKELLERUP Red Taslon Leather Work Glove
- Flexitog Yellow M
- Flexitog Endurance Men's Dungarees Navy, Yellow 860mm Leg
