Flexitog Endurance Men's Dungarees Navy, Yellow 860mm Leg

Subtotal (1 unit)*

€121.81

(exc. VAT)

€149.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.81

*price indicative

RS Stock No.:
270-7197
Mfr. Part No.:
X28T-M
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Dungarees

Gender

Men

Colour

Navy, Yellow

Leg Length

860mm

Size

M

Material

Polyester

Resistance Features

Wear Resistant, Breathable, Cold Resistant

Series

Endurance

Knee Pad Pocket

Yes

Standards/Approvals

EN 342:2017

RoHS Status: Exempt

COO (Country of Origin):
CN
The Flexitog Endurance active cold store trouser is used in freezers and cold store environments, favoured by pickers and high activity workers due to it being light weight, highly breathable and having a lower waistline for added flexibility. It also has high fleeced collar that provides great comfort and protection from the cold.

•Adjustable leg length

•Knee Pad pockets for inserting our XK1 knee pads

•Seam protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy