Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 284-2303
- Mfr. Part No.:
- 11616060
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€4.75
(exc. VAT)
€5.84
(inc. VAT)
- RS Stock No.:
- 284-2303
- Mfr. Part No.:
- 11616060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Range | HYFLEX 11-616 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Range HYFLEX 11-616 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Ansell Ultra-thin PU-coated gloves, boasting high tactility and dexterity, for delicate handling and Ultra-thin polyurethane coating for a tactile second skin effect.
Highly dexterous
Durable
Hides dirt and stains
Durable
Hides dirt and stains
Related links
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Blue Nylon Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Blue Nylon Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Size 9, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating

