Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant, General Purpose Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 284-6031
- Mfr. Part No.:
- 11618090
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6031
- Mfr. Part No.:
- 11618090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| Range | HyFlex 11-618 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
Range HyFlex 11-618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell ultra-thin polyurethane gloves are designed for delicate handling due to their exceptional tactility and dexterity.
Enhanced dexterity: HyFlex 11-618 multipurpose gloves light 18-gauge liner grants them
excellent dexterity, for ease of use and minimal
strain
Optimized tactility
Improved durability
Considered aesthetics
Certified skin-friendliness
excellent dexterity, for ease of use and minimal
strain
Optimized tactility
Improved durability
Considered aesthetics
Certified skin-friendliness
Related links
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HYFLEX 11-616 Black Nylon Abrasion Resistant Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
