Ansell HyFlex 11-616 Black Nylon Work Gloves, Size 8, Polyurethane Coating

Subtotal (1 pair)*

€5.93

(exc. VAT)

€7.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.93

*price indicative

RS Stock No.:
284-2305
Mfr. Part No.:
11616080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Number of Gloves

2

Resistance Features

Safety

Safety Standard

ANSI, EN

Coating

Polyurethane

Series

HyFlex 11-616

EN 374 Chemical

No

Standards/Approvals

REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Ansell Work Gloves - 11616100


This work gloves category includes high-performance protective gloves designed for a variety of industrial applications. Featuring a lightweight and ergonomic construction, these gloves offer reliable dexterity and sensitivity, making them ideal for tasks that require precision. They have been engineered to withstand abrasion and provide reliable protection while ensuring comfort during prolonged use.

Features & Benefits


• Lightweight design enhances dexterity for precise movements

• Ultra-thin polyurethane coating provides excellent tactile sensitivity

• Durable nylon liner conceals dirt and extends glove lifespan

• Abrasion-resistant construction meets industry standards for protection

• Skin-friendly materials certified for user safety and comfort

• Multi-purpose usage suitable for various manual tasks

Applications


• Suitable for assembling and mounting components

• Often employed in automotive and mechanical industries

• Can be used for fastening components in construction

• Applicable in logistics and warehousing activities

• Ideal for operations in metal fabrication environments

What makes the gloves suitable for delicate handling tasks?


The ultra-thin polyurethane coating provides a second skin feel, allowing for reliable tactility, making them ideal for handling small or delicate items without compromising grip or protection.

How does the ergonomic design benefit users during prolonged use?


The gloves feature a lightweight construction that minimises strain, enabling users to perform repetitive tasks comfortably while maintaining control and sensitivity.

Are these gloves compliant with industry standards?


Yes, they are graded according to EN388, ensuring they meet established benchmarks for abrasion resistance and other relevant performance criteria in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy