Ansell HyFlex 11-618 Blue Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 284-6030
- Mfr. Part No.:
- 11618080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.57 |
*price indicative
- RS Stock No.:
- 284-6030
- Mfr. Part No.:
- 11618080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | No | |
| Number of Gloves | 24 | |
| Resistance Features | General Purpose | |
| Series | HyFlex 11-618 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Safety Standard No | ||
Number of Gloves 24 | ||
Resistance Features General Purpose | ||
Series HyFlex 11-618 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell ultra-thin polyurethane gloves are designed for delicate handling due to their exceptional tactility and dexterity.
Enhanced dexterity: HyFlex 11-618 multipurpose gloves light 18-gauge liner grants them
excellent dexterity, for ease of use and minimal
strain
Optimized tactility
Improved durability
Considered aesthetics
Certified skin-friendliness
Related links
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Black Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Size 9, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
