Ansell HyFlex 11-618 Blue Nylon Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 177-5843
- Mfr. Part No.:
- 11618070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.57 |
*price indicative
- RS Stock No.:
- 177-5843
- Mfr. Part No.:
- 11618070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Series | HyFlex 11-618 | |
| Safety Standard | ANSI ABR 3, EN 388:3121A | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Series HyFlex 11-618 | ||
Safety Standard ANSI ABR 3, EN 388:3121A | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell HyFlex 11-618 Series Work Gloves, Nylon Lining, Blue - 11618070
This work glove is a palm-coated safety glove designed for lightweight tasks in dry and mildly oily conditions. It combines a fine-gauge nylon liner with an ultra-thin polyurethane coating to provide tactile sensitivity and dexterity for assembly and finishing tasks while meeting recognised safety standards for abrasion and blade protection.
Features and Benefits:
• 18-gauge liner for enhanced manual dexterity and reduced fatigue
• Polyurethane Palm coating for precise tactile sensitivity
• EN388 3121A rating for abrasion resistance during handling
• Blade protection feature for cut-resistant work situations
• CE approval and ANSI ABR 3 classification for safety compliance
• Polyurethane Palm coating for precise tactile sensitivity
• EN388 3121A rating for abrasion resistance during handling
• Blade protection feature for cut-resistant work situations
• CE approval and ANSI ABR 3 classification for safety compliance
Applications
• Suitable for industrial assembly tasks requiring fine handling
• Ideal for picking and fastening small components
• Used for mounting and assembling parts in manufacturing
• Suitable for finishing operations in automotive environments
• Ideal for picking and fastening small components
• Used for mounting and assembling parts in manufacturing
• Suitable for finishing operations in automotive environments
What liner material improves comfort and staining resistance?
The dark nylon lining reduces visible soiling and offers a close fit.
How is tactile feedback maintained in slightly oily environments?
A thin PU Palm coating preserves tactility while providing grip in light oil exposure.
What sizing and packaging details are available?
The gloves are supplied in size 7 and sold in pairs within packaged quantities.
Which standards indicate abrasion and puncture performance?
Performance is indicated by EN388 3121A and an ANSI ABR 3 abrasion classification.
Related links
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Abrasion Resistant Size 9, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Abrasion & Tear-Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-421 Black Nylon Work Gloves Polyurethane Coating
