Ansell EDGE 76-200 White Nylon Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
  • Plus 288 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.35

*price indicative

RS Stock No.:
284-6049
Mfr. Part No.:
76200090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Material

Nylon

Lining Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Series

EDGE 76-200

Resistance Features

Breathable

Safety Standard

EN 388

Number of Gloves

1

Standards/Approvals

CE, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell soft and comfortable seamless gloves ensure longer and more comfortable wear. These multipurpose, stretchable industrial gloves are ideal for lightweight applications, providing comfort and flexibility for various tasks.

Optimized flexibility

Elevated comfort

Increased versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy