Ansell EDGE 76-200 White Nylon Work Gloves, Size 10
- RS Stock No.:
- 347-465
- Mfr. Part No.:
- 76200100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-465
- Mfr. Part No.:
- 76200100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Series | EDGE 76-200 | |
| Resistance Features | Good Dexterity | |
| Standards/Approvals | CE, EN388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Series EDGE 76-200 | ||
Resistance Features Good Dexterity | ||
Standards/Approvals CE, EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Multipurpose, stretchable industrial gloves are designed for comfort in lightweight applications. Made from latex- and silicone-free nylon, they are soft, breathable, and lightweight, making them ideal for wearing alone or as glove liners in various work environments.
Greater flexibility and dexterity for extended use
Affordable and user friendly safety work gloves
Related links
- Ansell EDGE 76-200 White Nylon Work Gloves, Size 7
- Ansell EDGE 76-200 White Nylon Work Gloves, Size 8
- Ansell EDGE 76-200 White Nylon Gloves Nitrile Foam Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Ansell PX140 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
