Ansell Edge 40400 Grey Cotton, Foam Nitrile Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 348-304
- Mfr. Part No.:
- 40400090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-304
- Mfr. Part No.:
- 40400090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Cotton | |
| Material | Cotton, Foam Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 40400 | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI/ISEA 105-2024, FDA | |
| Resistance Features | Abrasion Protection, Dirt Resistant, Oil Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024 (4121A), CE, EN388:2016, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Cotton | ||
Material Cotton, Foam Nitrile | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 40400 | ||
Coating Nitrile Foam | ||
Safety Standard ANSI/ISEA 105-2024, FDA | ||
Resistance Features Abrasion Protection, Dirt Resistant, Oil Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024 (4121A), CE, EN388:2016, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell protective gloves are designed with comfort and breathability in mind, featuring a soft, sweat-absorbent cotton liner. Their FDA-compliant materials make them perfect for food packaging applications, ensuring safe handling of food products. These gloves are also highly suitable for industries such as machinery and equipment, metal fabrication, and applications like handling metal sheets and panels, metalworking and assembly operations, as well as feeding the press and removing spare parts from it, offering both protection and comfort in demanding environments.
For safety gloves with a firm grip
Assured tactile sensitivity for intricate tasks
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 40400 Grey Cotton Size 10, Nitrile Foam Coating
- Ansell Edge 40400 Grey Cotton Size 8, Nitrile Foam Coating
- Ansell EDGE 76-200 White Nylon Gloves Nitrile Foam Coating
- Lebon Protection COTTONSOFT Black 100% Natural Cotton Yarn with Elastane Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell Edge 40157 Grey Cotton Gloves Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 9, Nitrile Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
