uvex Elastane, Polyamide, Carbon Work Gloves, Size 6

Subtotal (1 pair)*

€3.75

(exc. VAT)

€4.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.75

*price indicative

RS Stock No.:
284-7254
Mfr. Part No.:
6003506
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

6

Product Type

Work Gloves

Material

Elastane, Polyamide, Carbon

EN 61340-5-1 Compliant

No

EN388 Cut - Coup Test

X

Reusable/Disposable

Reusable

Number of Gloves

1

Standards/Approvals

EN ISO 21420:2020/EN 388:2016 + A1:2018/EN 16350:2014 STANDARD 100 by OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Uvex athletic lite ESD safety glove is certified in line with Oeko-Tex Standard 100, ensuring safety and quality. Designed for mechanical precision work, it is lightweight and sensitive. The matt, open-pore micro foam coating offers breathability, flexibility, and excellent grip. Certified according to DIN EN 16350, it is suitable for ESD applications and potentially explosive atmospheres. Compatible with standard screens, tablets, and mobile phones, it prepares you for the digital future.

Good grip

Very good tactile feel

Extremely flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy