uvex Carbon, Elastane, Polyamide Work Gloves, Size 10
- RS Stock No.:
- 284-7258
- Mfr. Part No.:
- 6003510
- Manufacturer:
- uvex
Subtotal (1 pair)*
€3.75
(exc. VAT)
€4.61
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 26 January 2026
- Plus 9 unit(s) shipping from 28 January 2026
- Plus 42 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.75 |
*price indicative
- RS Stock No.:
- 284-7258
- Mfr. Part No.:
- 6003510
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Carbon, Elastane, Polyamide | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Carbon, Elastane, Polyamide | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex athletic lite ESD safety glove is certified in line with Oeko-Tex Standard 100, ensuring safety and quality. Designed for mechanical precision work, it is lightweight and sensitive. The matt, open-pore micro foam coating offers breathability, flexibility, and excellent grip. Certified according to DIN EN 16350, it is suitable for ESD applications and potentially explosive atmospheres. Compatible with standard screens, tablets, and mobile phones, it prepares you for the digital future.
Good grip
Very good tactile feel
Extremely flexible
