SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 287-0452
- Mfr. Part No.:
- 2SA3NAVL1/011
- Manufacturer:
- SIP Protection
Subtotal (1 unit)*
€26.71
(exc. VAT)
€32.85
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.71 |
*price indicative
- RS Stock No.:
- 287-0452
- Mfr. Part No.:
- 2SA3NAVL1/011
- Manufacturer:
- SIP Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP Protection | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Foam | |
| Material | Synthetic Leather | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Anti-Vibration | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CE, EN, UKCA | |
| Series | Head-to-toe | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand SIP Protection | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Foam | ||
Material Synthetic Leather | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Anti-Vibration | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CE, EN, UKCA | ||
Series Head-to-toe | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SIP Protection Anti vibration forestry gloves compliant with EN 388 3 1 3 2, are made from 100 percent hydrophobic full grain cowhide leather and feature vibration absorbing foam in the palm for enhanced protection and comfort.
Hydrophobic
Reinforced on top of the hand with leather
Elastic cuff with artery protection
Strong aramid stitching
Related links
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 8
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 9
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 12
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 10
- SIP Protection Head-to-toe Black Size 9, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 12, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
