SIP Protection Head-to-toe Black, Red Synthetic Leather Work Gloves, Size 12, Rubber PVC Coating
- RS Stock No.:
- 287-0459
- Mfr. Part No.:
- 2XD3A2VX6412/012
- Manufacturer:
- SIP Protection
Subtotal (1 unit)*
€31.69
(exc. VAT)
€38.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.69 |
*price indicative
- RS Stock No.:
- 287-0459
- Mfr. Part No.:
- 2XD3A2VX6412/012
- Manufacturer:
- SIP Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP Protection | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Synthetic Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Head-to-toe | |
| Resistance Features | Chainsaw | |
| Safety Standard | CE, EN, UKCA | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Coating | Rubber PVC | |
| Standards/Approvals | CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA | |
| Select all | ||
|---|---|---|
Brand SIP Protection | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Synthetic Leather | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Head-to-toe | ||
Resistance Features Chainsaw | ||
Safety Standard CE, EN, UKCA | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Coating Rubber PVC | ||
Standards/Approvals CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SIP Protection Chainsaw gloves feature rubber anti skid reinforcement on the palm and fingers of both hands, along with synthetic leather reinforcement on top for added durability. A breathable polyamide/spandex insert on top of the hand enhances dexterity and comfort.
Chainsaw protection on both hands
Upper in lively colour for better visibility
Strong aramid stitching
Elastic cuff with artery protection
Related links
- SIP Protection Head-to-toe Black Size 9, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 10, Rubber PVC Coating
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 12
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 11
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 9
- SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 8
