SIP Protection Head-to-toe Green Synthetic Leather Work Gloves, Size 12

Subtotal (1 unit)*

€26.71

(exc. VAT)

€32.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.71

*price indicative

RS Stock No.:
287-0453
Mfr. Part No.:
2SA3NAVL1/012
Manufacturer:
SIP Protection
Find similar products by selecting one or more attributes.
Select all

Brand

SIP Protection

Product Type

Work Gloves

Size

12

Lining Material

Foam

Material

Synthetic Leather

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Series

Head-to-toe

Resistance Features

Anti-Vibration

Safety Standard

CE, EN, UKCA

Mechanical Hazards EN 388

Yes

Standards/Approvals

CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
PK
The SIP Protection Anti vibration forestry gloves compliant with EN 388 3 1 3 2, are made from 100 percent hydrophobic full grain cowhide leather and feature vibration absorbing foam in the palm for enhanced protection and comfort.

Hydrophobic

Reinforced on top of the hand with leather

Elastic cuff with artery protection

Strong aramid stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy