Mapa KRYTECH 694 Yellow Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 287-7014
- Mfr. Part No.:
- 3469400 / 8
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€203.32
(exc. VAT)
€250.08
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.32 | €16.943 |
*price indicative
- RS Stock No.:
- 287-7014
- Mfr. Part No.:
- 3469400 / 8
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Number of Gloves | 24 | |
| Series | KRYTECH 694 | |
| Standards/Approvals | EN388, EN ISO 21420, French decree of 05/08/2020, ISO 13997 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Number of Gloves 24 | ||
Series KRYTECH 694 | ||
Standards/Approvals EN388, EN ISO 21420, French decree of 05/08/2020, ISO 13997 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Glove features a seamless textile support interior finish with an 18 gauge construction, ensuring comfort and flexibility. Its exterior finish is smooth, providing a sleek surface. Crafted from foam nitrile material, it offers durability and excellent grip. The knitted cuff ensures a secure fit. with its silicone free feature prevent traces or defects prior to painting.
Cut level D
High visibility glove
Impact protection
Abrasion and puncture resistance
Suitable for touchscreen
Comfort and high dexterity
Related links
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 7
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 10
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 6
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 9
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 11
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
