Ergodyne ProFlex 800 Black Spandex Work Gloves, Size 9
- RS Stock No.:
- 287-7380
- Mfr. Part No.:
- 16106
- Manufacturer:
- Ergodyne
Subtotal (1 pair)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.84 |
*price indicative
- RS Stock No.:
- 287-7380
- Mfr. Part No.:
- 16106
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Spandex | |
| Colour | Black | |
| Number of Gloves | 2 | |
| Series | ProFlex 800 | |
| Resistance Features | Anti-Vibration | |
| Safety Standard | ANSI, ISO 10819 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Spandex | ||
Colour Black | ||
Number of Gloves 2 | ||
Series ProFlex 800 | ||
Resistance Features Anti-Vibration | ||
Safety Standard ANSI, ISO 10819 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Glove Liner add impact protection to standard work gloves. Can also be worn alone. It comes in black color with Anti-Vibration protection.
Gel polymer palm pads dampen shock and impact
Breathable cotton/spandex body
Half-finger design for optimal dexterity
Can be worn alone or underneath separate gloves
Related links
- Ergodyne ProFlex 800 Black Spandex Work Gloves, Size 7
- Hexarmor Black Spandex Work Gloves Spandex Coating
- Tegera TEGERA Black Fibreglass Thread Polyester Size 9,
- Tegera TEGERA Black Nylon Size 9, Nitrile Coating
- Tegera TEGERA Black Fibreglass Polyester Size 9, Polyurethane Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera Infinity 8807R Black Fibreglass Thread Nylon Size 9,
- Hexarmor PointGuard Ultra Black Spandex Work Gloves Spandex Coating
