Liscombe White Cotton Gloves, Size 9, Lightweight Cotton Coating
- RS Stock No.:
- 287-9674
- Mfr. Part No.:
- 640L-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9674
- Mfr. Part No.:
- 640L-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | White | |
| Coating | Lightweight Cotton | |
| Safety Standard | No | |
| Number of Gloves | 10 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour White | ||
Coating Lightweight Cotton | ||
Safety Standard No | ||
Number of Gloves 10 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe White Cotton Gloves, Size 9, 10 Per Pack - 640L
Use these general-purpose gloves from Liscombe to safely carry out your light inspection and handling tasks. As they're made of cotton, they're soft and breathable for comfortable use over long periods of time. You can also wear them as liners under heavy gloves to prevent chafing while completing more strenuous tasks. These gloves are commonly used for delicate DIY applications.
Features & Benefits
• Compliant with EN420 dexterity level 5 standards for ease of mobility
• Supplied in a pack of 10 units for multiple uses
• Size 9 gloves to fit operators with large hands
Applications
• Consumer electronics industry
• Watch making and repair
What's the purpose of the cotton coating on these gloves?
The cotton coating on these gloves helps to ensure they don't scratch any sensitive surfaces they may come into contact with.
Related links
- Liscombe White Cotton Gloves Lightweight Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Liscombe White Cotton Cotton Glove Liners Cotton Coating
- Liscombe White Cotton Gloves Cotton Coating
- RS PRO White Cotton Gloves Uncoated Coating
- Liscombe Orange Cotton Size 9, Latex Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
