Liscombe White Cotton Work Gloves, Size 9, Drill Cotton Coating
- RS Stock No.:
- 287-9679
- Mfr. Part No.:
- 699L-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9679
- Mfr. Part No.:
- 699L-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Drill Cotton | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE Category 699L | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420 | ||
Coating Drill Cotton | ||
Number of Gloves 20 | ||
Standards/Approvals CE Category 699L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe cotton gloves with knitted wrist are used for light handling and maintenance operations. It comes in pack of 10 pairs/carton of 300 pairs.
It is lightweight and comfortable
Economical choice for light handling requirements
Related links
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Liscombe White Cotton Gloves Lightweight Cotton Coating
- Liscombe White Cotton Cotton Glove Liners Cotton Coating
- Liscombe White Cotton Gloves Cotton Coating
- Liscombe Orange Cotton Size 9, Latex Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
