Liscombe Red PVC Work Gloves, Size 9, PVC Coating
- RS Stock No.:
- 287-9747
- Mfr. Part No.:
- V30L-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9747
- Mfr. Part No.:
- V30L-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Colour | Red | |
| Material | PVC | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Coating | PVC | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Colour Red | ||
Material PVC | ||
Product Type Work Gloves | ||
Size 9 | ||
Coating PVC | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe gloves are MADE of red PVC and fully coated with open cuff. It is used for oily general handling tasks, handling tasks in wet areas and general maintenance. It is CE marked and EN388 certified.
Good resistance to cuts and abrasion
Fully coated for resistance to liquids and oils
Not approved for handling chemicals
Related links
- Liscombe Red Leather Welding Gloves, Size 9
- Ansell AlphaTec 15-554 Red PVC Work Gloves Polyvinyl Alcohol Coating
- Reldeen White Polyester General Purpose Work Gloves PVC Coating
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Gloves PVC Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Liscombe Orange Cotton Size 9, Latex Coating
