Liscombe Contact Cut C Blue Nitrile Rubber Cut Resistant Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€12.13

(exc. VAT)

€14.92

(inc. VAT)

RS Stock No.:
287-9746
Mfr. Part No.:
LN661-10-LIS
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Cut Resistant Gloves

Size

10

Lining Material

Nylon

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Coating

Nitrile

Series

Contact Cut C

Safety Standard

EN 388:2003, EN 407:2004

Resistance Features

Cut Resistant

Standards/Approvals

EN388:2003, EN407:2004

RoHS Status: Exempt

COO (Country of Origin):
CN
The Liscombe gauntlet gloves has excellent resistance to cuts. It is nitrile full coated gauntlet gloves on a cut level cut resistant liner. Excellent dexterity and precision from the soft and flexible nitrile palm coating. It is used in manufacturing and assembly operations, metal components handling, material handling and glass handling.

Excellent resistance to cuts from the Contact Cut C liner

Good comfort from knitted liner

Extended cuff provides enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy