Liscombe Yellow Cut Resistant Gloves, Size 10, Latex Coating
- RS Stock No.:
- 287-9738
- Mfr. Part No.:
- LN655-10-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€6.97
(exc. VAT)
€8.57
(inc. VAT)
- RS Stock No.:
- 287-9738
- Mfr. Part No.:
- LN655-10-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
Number of Gloves 2 | ||
Coating Latex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Blue Cut-Resistant Gloves, Size 10, Silicone-Free - Contact D Cut Series - LN655-10
Use these blue gloves from Liscombe to protect your hands when handling potentially hazardous equipment. They're MADE from a tough knitted Fibre that's cut-resistant to prevent injury from Sharp objects. The fingertips and palms are coated in latex to ensure a strong grip in both wet and dry conditions. As the gloves have a long wrist, they'll protect your lower ARM against Sharp edges.
Features & Benefits
• Silicone-free to prevent contamination and finger marks
• Conforms to EN388:2016 standards for protection against mechanical hazards
Applications
• Automotive industry
• Food and beverage production
• Manufacturing plants
• Oil and gas industry
Are these gloves resistant to heat?
Yes, these gloves comply with the EN407:2004 standard, which means they're protected against thermal damage. For added safety, they've been tested to contact heat up to +250°C.
Related links
- Liscombe Yellow Fibre Cut Resistant Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Orange Polycotton Work Gloves Latex Coating
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Traffi TG5070 Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating

