RS PRO Brown Leather Work Gloves, Size 09
- RS Stock No.:
- 273-5525
- Mfr. Part No.:
- L6-316-AP-V
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- 1,683 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €41.04 |
*price indicative
- RS Stock No.:
- 273-5525
- Mfr. Part No.:
- L6-316-AP-V
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 09 | |
| Lining Material | Flame Retardant Cotton | |
| Material | Leather | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | RS PRO | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Safety | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Standards/Approvals | EN388:2016 4.2.4.4.B, EN407:2004 4.1.4.2.4.4 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 09 | ||
Lining Material Flame Retardant Cotton | ||
Material Leather | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series RS PRO | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Resistance Features Safety | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Standards/Approvals EN388:2016 4.2.4.4.B, EN407:2004 4.1.4.2.4.4 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO Brown Leather Work Gloves, Size 16 in
- RS PRO Brown Leather Work Gloves, Size 9
- RS PRO Brown Chrome Leather Work Gloves, Size 9
- RS PRO Brown Chrome Leather Work Gloves
- RS PRO Brown Leather Work Gloves
- Liscombe Work Gloves, Size 9
- Liscombe Brown Leather Work Gloves Leather Coating
- Tegera TEGERA Black Size 9
