Polyco Healthline Polyflex White Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 613-2428
- Mfr. Part No.:
- 8803
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 613-2428
- Mfr. Part No.:
- 8803
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Polyurethane | |
| Resistance Features | General Purpose | |
| Series | Polyflex | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Coating Polyurethane | ||
Resistance Features General Purpose | ||
Series Polyflex | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Polyflex - Nylon, PU Palm Coated
Low linting
Tight fitting for maximum dexterity and tactility
Seamless nylon with open back for comfort and breathability
Elasticated cuff for snug fit
Supplied in a bag of 3 pairs
Standards
EN388: 4142
Related links
- Polyco Healthline Polyflex White Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex Grey Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex White Dyneema Cut Resistant Work Gloves Polyurethane Coating
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
