Polyco Healthline Taskmaster Blue Cotton Work Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€6.62

(exc. VAT)

€8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.62

*price indicative

RS Stock No.:
613-3336
Mfr. Part No.:
8503
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Cotton

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Series

Taskmaster

Number of Gloves

2

Safety Standard

No

Coating

Latex

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Taskmaster - Cotton Lined Natural Latex Gauntlet


Indoor / outdoor janitorial and general cleaning

Durable blue nautral latex with comfortable cotton interlock liner

Roughened surface for safer wet and dry handling

Good insulation against heat and cold

Hard wearing and abrasion resistant

Complex Design


Standards

EN388 2131, EN374

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy