Polyco Healthline Matrix Yellow Latex Work Gloves, Size 9, Latex Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
705-8832
Mfr. Part No.:
503-MAT
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Latex

Lining Material

Latex

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Safety Standard

EN 374, EN 407

Resistance Features

General Purpose

Series

Matrix

Coating

Latex

Number of Gloves

24

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Matrix S Grip™ Reusable Gloves


These Matrix S Grip™ general purpose handling gloves from Polyco offer good resistance to abrasion and tearing whilst the specially-designed crinkle latex palm coating provides excellent grip to ensure safe handling in both wet and dry conditions.

Features & Benefits


Natural latex provides good elasticity for comfort and flexibility

Elastic knit wrist and seamless liner ensures comfort, even in prolonged use

Textured crinkle latex palm coating for safe handling and excellent grip

Open back for comfort and breathability

Typical Applications


Ground work and labouring

Warehouse operations

Bricklaying, paving and scaffolding

Automotive engineering, maintenance and repair

Refuse collection

Standards

EN388 2131

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy