Mapa KRYTECH 840 Grey Latex Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 667-9731
- Mfr. Part No.:
- 840
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.53 |
*price indicative
- RS Stock No.:
- 667-9731
- Mfr. Part No.:
- 840
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Latex | |
| Material | Latex | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 840 | |
| Safety Standard | ISO 13997 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Latex | ||
Material Latex | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Series KRYTECH 840 | ||
Safety Standard ISO 13997 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KRYTECH 840
Ultra-high protection for handling heavy or sharp objects in wet environments.,Applications:,Glass industry,Handling glass sheets,Ceramic and plastics industry,Post-injection handling of hot plastic parts,Handling of composite materials after heat processing
Highest protection against cuts Level 5
Good thermal insulation of the hand
Good grip for picking up parts safely, due to embossed texture
Good pucture-resistance
Standards
EN388 2542
Related links
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Grey Latex Work Gloves Latex Coating
- Mapa KRYTECH 840 Blue Size 7
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa Jersette 315 Blue Latex Work Gloves Latex Coating
- Mapa Not Found Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
