Polyco Healthline Matrix Yellow, Blue Latex Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 467-305
- Mfr. Part No.:
- 901-MAT
- Manufacturer:
- Polyco Healthline
Subtotal (1 bag of 3 pairs)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.54 | €3.18 |
*price indicative
- RS Stock No.:
- 467-305
- Mfr. Part No.:
- 901-MAT
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Fleece | |
| Colour | Yellow, Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | 1 | |
| Coating | Latex | |
| Resistance Features | Thermal | |
| Series | Matrix | |
| Safety Standard | EN, CE | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | Fit for special purpose, CE, EN388, EN407, EN420, EN374, EN511, EN455 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Fleece | ||
Colour Yellow, Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade 1 | ||
Coating Latex | ||
Resistance Features Thermal | ||
Series Matrix | ||
Safety Standard EN, CE | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals Fit for special purpose, CE, EN388, EN407, EN420, EN374, EN511, EN455 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Matrix Hi-Viz
Hi-Viz for safer working
Crinkle Latex Coating gives excellent grip
Open Back allows hand to breathe
Seamless Thermal Liner is warm and comfortable in use
Although this glove has only been tested to EN388, it does posess thermal properties
Standards
EN388 2241
Related links
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
- Polyco Healthline Optima Blue Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Polyco Healthline Black Size 7, Latex Coating
