Polyco Healthline Matrix Grey Nitrile Rubber Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 705-8839
- Mfr. Part No.:
- 102-MAT
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-8839
- Mfr. Part No.:
- 102-MAT
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | General Purpose | |
| Series | Matrix | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features General Purpose | ||
Series Matrix | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Matrix F Grip
Palm coated nitrile
Seamless nylon shell with a foamed nitrile coating
Good dexterity and comfort
Excellent wet and dry grip
Open back for breathability
Elasticated cuff for snug fit
Supplied in a bag of 5 pairs
Supplied with
EN388 4121
Related links
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Size 7, Latex Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
