Polyco Healthline Pure Dex Nylon White Nylon Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 367-9384
- Mfr. Part No.:
- CR200/L
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 367-9384
- Mfr. Part No.:
- CR200/L
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388 | |
| Number of Gloves | 20 | |
| Coating | Uncoated | |
| Mechanical Hazards EN 388 | No | |
| Series | Pure Dex Nylon | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features General Purpose | ||
Safety Standard EN 388 | ||
Number of Gloves 20 | ||
Coating Uncoated | ||
Mechanical Hazards EN 388 No | ||
Series Pure Dex Nylon | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Pure Dex - White Nylon Uncoated
Tough fitting for maximum dexterity and tactility
Low lining, Class 1000 clean room compatible
Single pair packed for cleanliness
Simple Design
Standards
EN388
Related links
- Polyco Healthline Pure Dex Nylon White Nylon Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Thermit Black Yarn Work Gloves Uncoated Coating
- Polyco Healthline Yellow Natural Rubber Dry Box Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
