Showa 720 Blue Nylon, Polyester Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€12.37

(exc. VAT)

€15.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.37

*price indicative

RS Stock No.:
877-7613
Mfr. Part No.:
SHO720
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

8

Product Type

Work Gloves

Material

Nylon, Polyester

Lining Material

Cotton Flock

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

2

Resistance Features

Chemical Resistant

Safety Standard

No

Series

720

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Showa 720 Nitrile Gloves


These long oil resistant gloves from Showa are produced in knitted nylon/polyester with full nitrile coating, plus extra coating over the entire hand. Designed for use with hydrocarbons, grease and oils, these gloves protect the hands with effective, long lasting grip.

Features & Benefits


• Light, low-lint glove which resists deformation and holds it shape for longer

• Protects hands from cold, oils, hydrocarbons and grease

• Rough finish over entire surface enhances grip performance

• Extended forearm protection

• Anti-bacterial and anti-odour treated for longer-lasting use

Typical Applications


• Chemical solvents

• Chemical alkaline components

• Construction

• Painting

Showa


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy