Showa 477 Blue Nylon, Polyester Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 275-5686
- Mfr. Part No.:
- SHO4773
- Manufacturer:
- Showa
Subtotal (1 pair)*
€19.90
(exc. VAT)
€24.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.90 |
*price indicative
- RS Stock No.:
- 275-5686
- Mfr. Part No.:
- SHO4773
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Series | 477 | |
| Number of Gloves | 2 | |
| Resistance Features | Cold Resistant | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388 | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Series 477 | ||
Number of Gloves 2 | ||
Resistance Features Cold Resistant | ||
Coating Nitrile Foam | ||
Safety Standard EN 388 | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Work Glove is a durable double dipped nitrile coated glove with an insulated liner. The foam nitrile provides excellent grip and the flat nitrile base provides oil resistance. Ideal for oil submersion tasks and the secure handling of wet and oily components in inclement weather.
Wrist protection
Seamless for optimum comfort
Highly flexible and resistant to abrasion
Reduces hand fatigue and increases productivity
Related links
- Showa 477 Blue Nylon Size 10, Nitrile Foam Coating
- Showa 477 Blue Nylon Size 9, Nitrile Foam Coating
- Showa 477 Blue Nylon Size 7, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 8, Nitrile Foam Coating
- Showa Blue Nylon Size 10, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
- Showa 376R Black Polyester Work Gloves Nitrile, Nitrile Foam Coating
