Penta GLE Beige Latex Electrical Insulating Gloves, Size 11, Latex Coating
- RS Stock No.:
- 918-2243
- Mfr. Part No.:
- GLE36-00/11
- Manufacturer:
- Penta
Subtotal (1 pair)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 918-2243
- Mfr. Part No.:
- GLE36-00/11
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 11 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Electrical Protection | |
| Series | GLE | |
| Safety Standard | No | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 60903:2003 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 11 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Electrical Protection | ||
Series GLE | ||
Safety Standard No | ||
Coating Latex | ||
Number of Gloves 2 | ||
Standards/Approvals EN 60903:2003 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille GLE36 00 Insulating Electricians Gloves
The Sibille reusable work gloves are a natural colour, high-quality, latex material for electricians making up a part of your personal protection equipment. This insulating safety work glove made from non-conductive natural rubber combines high dielectric and high strength grip with excellent electrical resistance. Capable of working voltage to 500 V ac, and is tested to 2500 V ac this Class 00 safety glove is capable of withstanding high voltages whilst still holding its core properties. This work glove is anatomically shaped, flexible and durable offering maximum comfort and superior performance. A specially formulated exterior coating helps to ensure a positive grip in wet conditions and is to slip on and off. Each pair is electrically tested to meet standards.
Features and Benefits
Typical Applications
Electrical insulating gloves can be used both in indoor and outdoor working environments:;Construction ;Utility ;Emergency services ;Engineering and manufacture ;Electrical maintenance ;Installations Wiring
FAQ's
Do these gloves need to be tested?
Electrical gloves need to be tested twice a year to ensure they are protecting you against low, medium and high voltages. Ensure to check the stamped dates on the gloves.
How to ensure gloves are fit for use?
It is important to air test these gloves before using to check for any holes as it could be dangerous. This can be done by blowing air into the glove and trapping it inside if no air leaks out then the glove is safe to use.
Standards
EN 60 903:2003
IEC 60 903:2002
Glove Class 00, Category AZC
PPE Category III = Irreversible risks
IEC 60 903:2002
Glove Class 00, Category AZC
PPE Category III = Irreversible risks
Related links
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Work Gloves Latex Coating
